Part Details for FLHTC0311-16-7 by TE Connectivity
Overview of FLHTC0311-16-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-16-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0311-16-7-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V VIOLET Min Qty: 16404 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5072 | Buy Now |
DISTI #
239094-000
|
Avnet Americas | Hook-up Wire 1Conductors 16AWG 1.76mm Tin Coated Copper Violet 600VAC - Bulk (Alt: 239094-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 3 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5079 | Buy Now |
DISTI #
650-FLHTC0311-16-7
|
Mouser Electronics | Hook-up Wire FLHTC0311-16-7 RoHS: Compliant | 0 |
|
$0.5140 | Order Now |
|
Onlinecomponents.com | FLHTC0311-16-7 RoHS: Compliant | 0 |
|
$0.4908 / $1.3799 | Buy Now |
DISTI #
RYCFLHTC0311-16-7
|
Interstate Connecting Components | FLHTC0311-16-7 | 0 |
|
Buy Now | |
DISTI #
000000000003157329
|
Sager | Hook-up Wire FLHTC0311-16-7 | 0 |
|
Buy Now | |
|
Master Electronics | FLHTC0311-16-7 RoHS: Compliant | 0 |
|
$0.4908 / $1.3799 | Buy Now |
Part Details for FLHTC0311-16-7
FLHTC0311-16-7 CAD Models
FLHTC0311-16-7 Part Data Attributes
|
FLHTC0311-16-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-16-7
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.91 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |