Part Details for FLHTC0311-14-6 by TE Connectivity
Overview of FLHTC0311-14-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FLHTC0311-14-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120221-ND
|
DigiKey | HOOK-UP STRND 14AWG 600V BLUE 1' Min Qty: 3 Lead time: 15 Weeks Container: Bulk |
2057 In Stock |
|
$0.8230 / $1.1433 | Buy Now |
DISTI #
290051-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 290051-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5831 | Buy Now |
|
Onlinecomponents.com | FLHTC0311-14-6 RoHS: Compliant | 0 |
|
$0.5640 / $1.5850 | Buy Now |
DISTI #
RYCFLHTC0311-14-6
|
Interstate Connecting Components | 0 |
|
$0.6473 | Buy Now | |
DISTI #
000000000003157315
|
Sager | Hook-up Wire FLHTC0311-14-6 | 0 |
|
Buy Now | |
|
Master Electronics | FLHTC0311-14-6 RoHS: Compliant | 0 |
|
$0.5640 / $1.5850 | Buy Now |
Part Details for FLHTC0311-14-6
FLHTC0311-14-6 CAD Models
FLHTC0311-14-6 Part Data Attributes
|
FLHTC0311-14-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-14-6
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.25 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |