Part Details for FLHTC0311-0.35-9 by TE Connectivity
Overview of FLHTC0311-0.35-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-0.35-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9712
|
Newark | Flhtc0311-0.35-9 |Raychem Te Connectivity FLHTC0311-0.35-9 RoHS: Not Compliant Min Qty: 16404 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3770 | Buy Now |
DISTI #
FLHTC0311-0.35-9-ND
|
DigiKey | HOOK-UP STRND 600V WHITE Min Qty: 16404 Lead time: 26 Weeks Container: Bulk |
32808 In Stock |
|
$0.3458 | Buy Now |
DISTI #
484-FLHTC0311-0.35-9-DS-ND
|
DigiKey | HOOK-UP STRND 600V WHITE FEET Min Qty: 1 Lead time: 26 Weeks Container: Digi-Spool®, Continuous Spool |
12378 In Stock |
|
$0.9236 / $1.2800 | Buy Now |
DISTI #
5584113003
|
Avnet Americas | Hook-up Wire 1Conductors 1.19mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 5584113003) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3462 | Buy Now |
DISTI #
650-FLHTC0311-0.35-9
|
Mouser Electronics | Hook-up Wire FLHTC0311-0.35-9PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.3500 / $0.7600 | Order Now |
|
Onlinecomponents.com | FLHTC0311-0.35-9 RoHS: Compliant | 0 |
|
$0.3244 / $0.8885 | Buy Now |
DISTI #
RYCFLHTC0311-0.35-9
|
Interstate Connecting Components | FLHTC0311-0.35-9 | 0 |
|
$0.3843 / $0.3900 | Buy Now |
|
Master Electronics | FLHTC0311-0.35-9 RoHS: Compliant | 0 |
|
$0.3244 / $0.8885 | Buy Now |
Part Details for FLHTC0311-0.35-9
FLHTC0311-0.35-9 CAD Models
FLHTC0311-0.35-9 Part Data Attributes
|
FLHTC0311-0.35-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-0.35-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |