Part Details for FLHTC0311-0.25-4 by TE Connectivity
Overview of FLHTC0311-0.25-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-0.25-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCFLHTC0311-0.25-4
|
Interstate Connecting Components | FLHTC0311-0.25-4 | 0 |
|
Buy Now |
Part Details for FLHTC0311-0.25-4
FLHTC0311-0.25-4 CAD Models
FLHTC0311-0.25-4 Part Data Attributes
|
FLHTC0311-0.25-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-0.25-4
TE Connectivity
FLHTC0311-0.25-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity | |
Application | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | |
Approvals | CSA; CUL; UL | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 1 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.084 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 23 AWG | |
Wire Size-Max | 23 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |