Part Details for FLHT3P008C0 by Amphenol Corporation
Overview of FLHT3P008C0 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLHT3P008C0 | Amphenol Communications Solutions | Rugged FLH , Cable Assembly , Plug to Plug ,3 Position , 3-Meter , IP67 |
Price & Stock for FLHT3P008C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9280
|
Avnet Americas | Cable Assembly, Mini, Wire to Board Plug to Wire to Board Plug, 3 Ways, 2.5 mm, 1 Row, 3 m, 9.84 ft - Bulk (Alt: 48AK9280) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$7.8900 / $9.6500 | Buy Now |
DISTI #
523-FLHT3P008C0
|
Mouser Electronics | Headers & Wire Housings FLH Series - Double Ended Cable Assembly, | 30 |
|
$5.5200 / $9.2800 | Buy Now |
DISTI #
FLHT3P008C0
|
Avnet Abacus | Cable Assembly, Mini, Wire to Board Plug to Wire to Board Plug, 3 Ways, 2.5 mm, 1 Row, 3 m, 9.84 ft (Alt: FLHT3P008C0) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |