Part Details for FLHR4C008C0 by Amphenol Corporation
Results Overview of FLHR4C008C0 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLHR4C008C0 Information
FLHR4C008C0 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FLHR4C008C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9734
|
Avnet Americas | Cable Assembly, Mini, Wire to Board Receptacle to Wire to Board Receptacle, 4 Ways, 2.5 mm, 1 Row - ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk |
20 Partner Stock |
|
$7.6100 / $9.3400 | Buy Now |
DISTI #
FLHR4C008C0
|
Avnet Americas | Cable Assembly, Mini, Wire to Board Receptacle to Wire to Board Receptacle, 4 Ways, 2.5 mm, 1 Row - ... more Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.0276 / $5.3494 | Buy Now |
DISTI #
523-FLHR4C008C0
|
Mouser Electronics | Rectangular Cable Assemblies FLH Series - Double Ended Cable Assembly, RoHS: Compliant | 0 |
|
$5.3300 / $8.6900 | Order Now |
DISTI #
FLHR4C008C0
|
Avnet Abacus | Cable Assembly Mini Wire to Board Receptacle to Wire to Board Receptacle 4 Ways 25 mm 1 Row (Alt: FL... more RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |