Part Details for FLHP3300 by Amphenol Commercial
Overview of FLHP3300 by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLHP3300 | Amphenol Communications Solutions | Rugged FLH , Connector , 3 Pin , Poke-In , Pin Connector , IP67 , 2.5mm Pitch |
Price & Stock for FLHP3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLFLHP3300
|
Heilind Electronics | FLH SERIES - WIRE MOUNT CONNEC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFLHP3300
|
Interstate Connecting Components | FLH SERIES - WIRE MOUNT CONNEC | 0 |
|
Buy Now |