Part Details for FLHA3P008C0 by Amphenol Corporation
Overview of FLHA3P008C0 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHA3P008C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9598
|
Avnet Americas | Cable Assembly, Mini, Wire to Board Receptacle to Free End, 3 Ways, 2.5 mm, 1 Row, 3 m, 9.84 ft - Bulk (Alt: 57AK9598) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$6.1600 / $7.3900 | Buy Now |
DISTI #
FLHA3P008C0
|
Avnet Americas | Cable Assembly, Mini, Wire to Board Receptacle to Free End, 3 Ways, 2.5 mm, 1 Row, 3 m, 9.84 ft - Bag (Alt: FLHA3P008C0) Min Qty: 180 Package Multiple: 180 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-FLHA3P008C0
|
Mouser Electronics | Rectangular Cable Assemblies FLH Series - Single Ended Cable Assembly with Pig-Tails, RoHS: Compliant | 0 |
|
$3.8000 / $4.1100 | Order Now |
DISTI #
FLHA3P008C0
|
Avnet Abacus | Cable Assembly, Mini, Wire to Board Receptacle to Free End, 3 Ways, 2.5 mm, 1 Row, 3 m, 9.84 ft (Alt: FLHA3P008C0) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |