Part Details for FLEX4UPN12 by Panduit Corp
Overview of FLEX4UPN12 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLEX4UPN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7751
|
Newark | Hd Flex Patch Panel, 4 Ru, 12-Port |Panduit FLEX4UPN12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$490.9900 / $603.0300 | Buy Now |
DISTI #
FLEX4UPN12-ND
|
DigiKey | HD FLEX PATCH PANEL, 4 RU, 12-PO Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$549.1500 | Buy Now |
DISTI #
FLEX4UPN12
|
Avnet Americas | HD Flex Patch Panel Black 4U Individual - Bulk (Alt: FLEX4UPN12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$527.2300 | Buy Now |
DISTI #
644-FLEX4UPN12
|
Mouser Electronics | Wire Ducting & Raceways HD Flex patch panel, 4 RU, 12-port RoHS: Compliant | 0 |
|
$761.3700 / $785.2300 | Order Now |
DISTI #
PANFLEX4UPN12
|
Heilind Electronics | HD FLEX PATCH PANEL, 4 RU, 12-PORT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$527.2300 / $554.9800 | Buy Now |
DISTI #
000000000005555244
|
Sager | Wire Ducting & Raceways HD Flex patch panel, 4 RU, 12-port Min Qty: 1 | 0 |
|
$574.6500 / $604.1200 | Buy Now |