Part Details for FLEX-4-0000T by Semiconductor Circuits Inc
Overview of FLEX-4-0000T by Semiconductor Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD74115BCPZ | Analog Devices | Single Chanl Flex IO 16Bit ADC | |
AD74115HBCPZ-RL7 | Analog Devices | Single Chanl Flex IO 16Bit ADC | |
AD74115BCPZ-RL7 | Analog Devices | Single Chanl Flex IO 16Bit ADC |
Part Details for FLEX-4-0000T
FLEX-4-0000T CAD Models
FLEX-4-0000T Part Data Attributes
|
FLEX-4-0000T
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
FLEX-4-0000T
Semiconductor Circuits Inc
DC-DC Regulated Power Supply Module, 4 Output, 50W, Hybrid, PACKAGE-19
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T19 | |
Length | 66.04 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 19 | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 8.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |