-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 148 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7246
|
Newark | Cost Effective Surface Mount Socket, 0.050" Pitch Rohs Compliant: Yes |Samtec FLE-174-01-G-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.5900 / $24.1800 | Buy Now |
DISTI #
612-FLE-174-01-G-DV-A-ND
|
DigiKey | CONN RCPT 148POS 0.05 GOLD SMD Min Qty: 6 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.1317 | Buy Now |
DISTI #
FLE-174-01-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 148 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FLE-174-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.3200 / $20.2500 | Buy Now |
DISTI #
200-FLE17401GDVA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch | 0 |
|
$5.5100 / $20.2500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$9.2100 / $22.1100 | Buy Now |
|
Powell Electronics | Cost Effective Surface Mount Socket, 0.0 Min Qty: 1 | 33 |
|
$13.3200 / $20.2500 | Buy Now |
|
Master Electronics | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$9.2100 / $22.1100 | Buy Now |
DISTI #
5cd8e6c8cd7c1c4c3836862b
|
Samtec | Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 50 |
|
$5.5100 / $20.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-174-01-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-174-01-G-DV-A
Samtec Inc
Board Connector, 148 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 3.705 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAIABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.685 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 148 | |
Withdrawl Force-Min | 2.224 N |