-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLE-140-01-G-DV-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7168
|
Newark | Fle-140-01-G-Dv-K/ Tube Rohs Compliant: Yes |Samtec FLE-140-01-G-DV-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$6.9100 / $13.9200 | Buy Now |
DISTI #
3937-FLE-140-01-G-DV-K-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
87 In Stock |
|
$27.2300 | Buy Now |
DISTI #
612-FLE-140-01-G-DV-K-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7773 | Buy Now |
DISTI #
FLE-140-01-G-DV-K
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FLE-140-01-G-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 132 Factory Stock |
|
$6.5024 / $7.6104 | Buy Now |
DISTI #
200-FLE14001GDVK
|
Mouser Electronics | Headers & Wire Housings Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant | 0 |
|
$3.0200 / $9.6800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.4400 / $9.5000 | Buy Now |
DISTI #
87284610
|
Verical | Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 132 |
|
$11.5200 | Buy Now |
DISTI #
5cd8e6bdcd7c1c4c38367874
|
Samtec | Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 132 |
|
$3.0200 / $9.6800 | Buy Now |
|
Powell Electronics | Cost Effective Surface Mount Socket, 0.0 Min Qty: 1 | 87 |
|
$6.9600 / $9.6800 | Buy Now |
DISTI #
000000000000740452
|
Sager | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 | 132 |
|
$5.8900 / $9.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-140-01-G-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-140-01-G-DV-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 2.11 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for FLE-140-01-G-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-140-01-G-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF-140-03-L-D | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | FLE-140-01-G-DV-K vs PTF-140-03-L-D |
PTF-140-01-L-D | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | FLE-140-01-G-DV-K vs PTF-140-01-L-D |