-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLE-131-01-H-DV
|
Avnet Americas | Conn Socket Strip RCP 62 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FLE-131-01-H-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$6.8000 / $14.4000 | Buy Now |
DISTI #
000000000005459262
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$6.8000 / $14.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-131-01-H-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-131-01-H-DV
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAIABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.685 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for FLE-131-01-H-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-131-01-H-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74-E31 | Amphenol Corporation | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | FLE-131-01-H-DV vs 74-E31 |
30-136-62-5-T | Cristek Interconnects Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | FLE-131-01-H-DV vs 30-136-62-5-T |
CSHC221-3105A001B1AC | Greenconn Corp | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | FLE-131-01-H-DV vs CSHC221-3105A001B1AC |
58389-001 | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | FLE-131-01-H-DV vs 58389-001 |
71958-531 | Amphenol Communications Solutions | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | FLE-131-01-H-DV vs 71958-531 |
78570-062 | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Crimp Terminal | FLE-131-01-H-DV vs 78570-062 |
30-136-62-3-T | Cristek Interconnects Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | FLE-131-01-H-DV vs 30-136-62-3-T |
67225-531 | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | FLE-131-01-H-DV vs 67225-531 |
PSSHSM-531-D-06-GT-TB-P-LF | Major League Electronics | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | FLE-131-01-H-DV vs PSSHSM-531-D-06-GT-TB-P-LF |
1182V62E1R | Nexus Components GmbH | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | FLE-131-01-H-DV vs 1182V62E1R |