-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3656
|
Newark | Fle-130-01-G-Dv-A-P/ Tube Rohs Compliant: Yes |Samtec FLE-130-01-G-DV-A-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $11.8700 | Buy Now |
DISTI #
3937-FLE-130-01-G-DV-A-P-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
36 In Stock |
|
$10.4909 / $16.6900 | Buy Now |
DISTI #
612-FLE-130-01-G-DV-A-P-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2400 | Buy Now |
DISTI #
FLE-130-01-G-DV-A-
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FLE-130-01-G-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.7700 / $9.1800 | Buy Now |
DISTI #
200-FLE13001GDVAP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch | 0 |
|
$2.5000 / $9.1800 | Order Now |
DISTI #
E02:0323_04390038
|
Arrow Electronics | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 141 |
|
$8.6891 / $9.1874 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.0100 / $9.3700 | Buy Now |
DISTI #
36718457
|
Verical | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 | Americas - 141 |
|
$13.8080 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$20.0000 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-130-01-G-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-130-01-G-DV-A-P
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 1.505 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.98 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | 0.98 N |
This table gives cross-reference parts and alternative options found for FLE-130-01-G-DV-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-130-01-G-DV-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-30-28C-G-03.25-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-P vs SFSD-30-28C-G-03.25-S |
SFSD-30-28-G-48.00-SL | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-P vs SFSD-30-28-G-48.00-SL |
PTF-130-03-L-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | FLE-130-01-G-DV-A-P vs PTF-130-03-L-D |
SFSD-30-28-G-15.00-SR | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-P vs SFSD-30-28-G-15.00-SR |
PTF-130-01-L-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | FLE-130-01-G-DV-A-P vs PTF-130-01-L-D |
SFSD-30-28C-H-41.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-P vs SFSD-30-28C-H-41.00-S |
SFSD-30-28C-G-08.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-P vs SFSD-30-28C-G-08.00-S |
SFSD-30-28-H-41.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-P vs SFSD-30-28-H-41.00-S |
SFSD-30-28-G-04.00-SL | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-P vs SFSD-30-28-G-04.00-SL |
SFSD-30-28-G-19.69-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-P vs SFSD-30-28-G-19.69-S |