Part Details for FLE-130-01-G-DV-A-FR by Samtec Inc
Overview of FLE-130-01-G-DV-A-FR by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLE-130-01-G-DV-A-FR
FLE-130-01-G-DV-A-FR CAD Models
FLE-130-01-G-DV-A-FR Part Data Attributes
|
FLE-130-01-G-DV-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-130-01-G-DV-A-FR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 1.505 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.98 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | 0.98 N |
Alternate Parts for FLE-130-01-G-DV-A-FR
This table gives cross-reference parts and alternative options found for FLE-130-01-G-DV-A-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-130-01-G-DV-A-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-30-28C-G-36.00-SL | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28C-G-36.00-SL |
SFSD-30-28-G-19.69-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28-G-19.69-S |
SFSD-30-28C-H-41.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28C-H-41.00-S |
SFSD-30-28-G-20.00-SL | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28-G-20.00-SL |
SFSD-30-28C-G-10.00-SR | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28C-G-10.00-SR |
SFSD-30-28C-G-08.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28C-G-08.00-S |
SFSD-30-28C-G-03.25-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28C-G-03.25-S |
SFSD-30-28-G-48.00-SL | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28-G-48.00-SL |
SFSD-30-28-G-80.00-SS | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28-G-80.00-SS |
SFSD-30-28-H-41.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-130-01-G-DV-A-FR vs SFSD-30-28-H-41.00-S |