-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLE-107-01-G-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4411
|
Newark | Socket, 1.27Mm, Smt, 14 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1156 |
|
$1.7500 / $2.9000 | Buy Now |
DISTI #
15AC8269
|
Newark | Connector, Rcpt, 14Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:14Contacts, Gender:Re... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.9800 | Buy Now |
DISTI #
SAM1226-07-ND
|
DigiKey | CONN RCPT 14POS 0.05 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
389 In Stock |
|
$4.0670 / $5.8100 | Buy Now |
DISTI #
FLE-107-01-G-DV
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount - Rail/Tu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1146 Factory Stock |
|
$1.2915 / $1.4385 | Buy Now |
DISTI #
11P4411
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount - Bulk (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FLE10701GDV
|
Mouser Electronics | Headers & Wire Housings Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant | 439 |
|
$0.5700 / $2.5100 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant |
1042 In Stock |
|
$1.6140 / $3.8440 | Buy Now |
DISTI #
85033056
|
Verical | Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1146 |
|
$2.5100 | Buy Now |
DISTI #
51599558
|
Verical | Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1811 | Americas - 1040 |
|
$3.5586 / $5.4529 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-107-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-107-01-G-DV
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.355 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.98 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | 0.98 N |
This table gives cross-reference parts and alternative options found for FLE-107-01-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-107-01-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G809A2014220TEU | Amphenol Corporation | Check for Price | Board Connector | FLE-107-01-G-DV vs G809A2014220TEU |
G809A2014220LF | Amphenol Corporation | Check for Price | Board Connector | FLE-107-01-G-DV vs G809A2014220LF |
G809A2014220EU | Amphenol Corporation | Check for Price | Board Connector | FLE-107-01-G-DV vs G809A2014220EU |
G809A2014220 | Amphenol Corporation | Check for Price | Board Connector | FLE-107-01-G-DV vs G809A2014220 |
G809A2014320LF | Amphenol Corporation | Check for Price | Board Connector | FLE-107-01-G-DV vs G809A2014320LF |
G809A2014120TLF | Amphenol Corporation | Check for Price | Board Connector | FLE-107-01-G-DV vs G809A2014120TLF |
G809A2014320EU | Amphenol Corporation | Check for Price | Board Connector | FLE-107-01-G-DV vs G809A2014320EU |