-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9461
|
Newark | Connector, Rcpt, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Fle Series, Gender:Receptaclerohs Compliant: Yes |Samtec FLE-105-01-G-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4703 |
|
$1.4200 / $4.1200 | Buy Now |
DISTI #
60AJ3815
|
Newark | Connector, Rcpt, 10Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec FLE-105-01-G-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.4400 | Buy Now |
DISTI #
SAM9049-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
906 In Stock |
|
$0.8797 / $1.8300 | Buy Now |
DISTI #
FLE-105-01-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FLE-105-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1394803 Factory Stock |
|
$1.5658 / $1.6589 | Buy Now |
DISTI #
200-FLE10501GDVA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant | 2226 |
|
$0.6600 / $3.0200 | Buy Now |
DISTI #
E02:0323_00019446
|
Arrow Electronics | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2349 | Europe - 204 |
|
$2.2575 / $2.6572 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 10 Contacts - Receptacle - Surface Mount - 2 Rows. RoHS: Compliant |
4423 In Stock 4703 Factory Stock |
|
$1.0100 / $2.2400 | Buy Now |
DISTI #
51604445
|
Verical | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 1843 | Americas - 4410 |
|
$2.9120 | Buy Now |
DISTI #
75713654
|
Verical | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 204 |
|
$2.0900 / $2.4600 | Buy Now |
|
Powell Electronics | .050 Tiger Beam Cost-effective Single Be Min Qty: 1 | 3104 |
|
$1.4100 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-105-01-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-105-01-G-DV-A
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.36 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FLE-105-01-G-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-105-01-G-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC-105-T2-LM-D-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFC-105-T2-LM-D-K |
SFSD-05-30-G-05.32-S | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-30-G-05.32-S |
SFSD-05-28C-G-17.00-S | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-28C-G-17.00-S |
SFSD-05-28C-H-04.50-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-28C-H-04.50-SR |
SFSD-05-30-G-04.20-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-30-G-04.20-SR |
SFSD-05-28C-G-03.00-SS | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-28C-G-03.00-SS |
SFSD-05-28-G-48.00-S | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-28-G-48.00-S |
SFSD-05-30-G-06.25-S | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-30-G-06.25-S |
SFSD-05-28C-G-23.60-SS | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-28C-G-23.60-SS |
SFSD-05-28C-G-03.25-S | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-105-01-G-DV-A vs SFSD-05-28C-G-03.25-S |