-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4407
|
Newark | Socket, 1.27Mm, Smt, 4 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Fle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec FLE-102-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$0.6740 / $2.3900 | Buy Now |
DISTI #
85AC1793
|
Newark | Connector, Rcpt, 4Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Fle Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec FLE-102-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 / $1.7600 | Buy Now |
DISTI #
SAM1226-02-ND
|
DigiKey | CONN RCPT 4POS 0.05 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1268 In Stock |
|
$0.4750 / $1.0400 | Buy Now |
DISTI #
FLE-102-01-G-DV
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD - Bulk (Alt: FLE-102-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 379 Factory Stock |
|
$0.7100 / $1.7900 | Buy Now |
DISTI #
200-FLE10201GDV
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant | 1133 |
|
$0.2900 / $0.8700 | Buy Now |
DISTI #
V36:1790_08047579
|
Arrow Electronics | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1703 | Americas - 108 |
|
$1.1200 / $1.7900 | Buy Now |
|
Bisco Industries | 299 |
|
Buy Now | ||
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant |
6176 In Stock |
|
$0.2900 / $1.7900 | Buy Now |
DISTI #
51685653
|
Verical | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1850 | Americas - 5996 |
|
$2.3270 | Buy Now |
DISTI #
26109296
|
Verical | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1703 | Americas - 108 |
|
$1.1200 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-102-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-102-01-G-DV
Samtec Inc
4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER BEAM CONTACT | |
Body Breadth | 0.131 inch | |
Body Depth | 0.172 inch | |
Body Length | 0.105 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
MIL Conformance | NO | |
Manufacturer Series | FLE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Terminal Length | ||
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .417 N |