Part Details for FLDWC0311-26-0 by TE Connectivity
Results Overview of FLDWC0311-26-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDWC0311-26-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P1610
|
Newark | Fldwc0311-26-0 |Raychem Te Connectivity FLDWC0311-26-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 | Buy Now |
DISTI #
FLDWC0311-26-0-ND
|
DigiKey | HOOK-UP DL STRND 26AWG BLACK Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4853 | Buy Now |
DISTI #
628179-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 628179-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4128 / $0.4490 | Buy Now |
DISTI #
650-FLDWC0311-26-0
|
Mouser Electronics | Hook-up Wire FLDWC0311-26-0 RoHS: Compliant | 0 |
|
$0.4850 | Order Now |
DISTI #
RYCFLDWC0311-26-0.M
|
Heilind Electronics | 628179-000 | Americas - 0 in Stock |
|
$0.5547 / $0.5630 | Buy Now |
|
Onlinecomponents.com | FLDWC0311-26-0 RoHS: Compliant | 0 |
|
$0.4682 / $1.2820 | Buy Now |
DISTI #
RYCFLDWC0311-26-0.M
|
Interstate Connecting Components | 628179-000 | 0 |
|
$0.5547 / $0.5630 | Buy Now |
DISTI #
RYCFLDWC0311-26-0
|
Interstate Connecting Components | FLDWC0311-26-0 | 0 |
|
Buy Now | |
DISTI #
000000000003157300
|
Sager | Hook-up Wire FLDWC0311-26-0 | 0 |
|
Buy Now | |
|
Master Electronics | FLDWC0311-26-0 RoHS: Compliant | 0 |
|
$0.4682 / $1.2820 | Buy Now |
Part Details for FLDWC0311-26-0
FLDWC0311-26-0 CAD Models
FLDWC0311-26-0 Part Data Attributes
|
FLDWC0311-26-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLDWC0311-26-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |