Part Details for FLDWC0311-16-1 by TE Connectivity
Overview of FLDWC0311-16-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDWC0311-16-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
476182-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 476182-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FLDWC0311-16-1
FLDWC0311-16-1 CAD Models
FLDWC0311-16-1 Part Data Attributes
|
FLDWC0311-16-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLDWC0311-16-1
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 2.13 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 600 V | |
Resistance | 0.052 Ω | |
Shielding | NO | |
Stranding | 19x29 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |