Part Details for FLDWC0311-1.50-2 by TE Connectivity
Overview of FLDWC0311-1.50-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDWC0311-1.50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1320
|
Newark | Wire, Hook Up, 600V, Red, Jacket Material:Pvf2, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:1.5Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:19 X 0.32Mm, Voltage Rating:600Vrohs Compliant: Yes |Raychem Te Connectivity FLDWC0311-1.50-2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
484-FLDWC0311-1.50-2TR-ND
|
DigiKey | FLDWC0311-1.50-2 Min Qty: 16404 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$463.8875 | Buy Now |
DISTI #
A956573001
|
Avnet Americas | Cable 1Conductor 1.5mm2 Tin Plated Copper Red - Tape and Reel (Alt: A956573001) RoHS: Compliant Min Qty: 16404 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-FLDWC0311-1.50-2
|
Mouser Electronics | Hook-up Wire FLDWC0311-1.50-2 RoHS: Compliant | 0 |
|
$0.5230 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 16AWG 2.36mm Tin Plated Copper Red 600VAC RoHS: Compliant | 0 |
|
$0.5340 / $1.5000 | Buy Now |
|
Quest Components | 15680 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Master Electronics | Hook-up Wire 16AWG 2.36mm Tin Plated Copper Red 600VAC RoHS: Compliant | 0 |
|
$0.5340 / $1.5000 | Buy Now |