Part Details for FLDWC0311-1.00-9 by TE Connectivity
Overview of FLDWC0311-1.00-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDWC0311-1.00-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCFLDWC0311-1.00-9
|
Interstate Connecting Components | FLDWC0311-1.00-9 | 0 |
|
Buy Now |
Part Details for FLDWC0311-1.00-9
FLDWC0311-1.00-9 CAD Models
FLDWC0311-1.00-9 Part Data Attributes
|
FLDWC0311-1.00-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLDWC0311-1.00-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 19 CONDUCTOR(S), 600V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | HIGH-POWER BATTERY-OPERATED DEVICES, INTERMITTENT-DUTY MOTOR | |
Approvals | CSA; CUL; UL | |
Cable Types | FLEXLITE DW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 1.85 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED EXTRUDED POLYALKENE | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED PVDF | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Rated Voltage | 600 V | |
Resistance | 0.02 Ω | |
Shielding | NO | |
Stranding | 19X0.25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |