Part Details for FLDD4/2835 by RITELITE (Systems) Ltd
Overview of FLDD4/2835 by RITELITE (Systems) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCF162835APA8 | Renesas Electronics Corporation | 3.3V CMOS 18-Bit Universal Bus Driver with 3-State Outputs | |
72835L25PF | Renesas Electronics Corporation | FIFO | |
72835LB15PFI9 | Renesas Electronics Corporation | FIFO |
Price & Stock for FLDD4/2835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2079
|
Newark | Lamp, Double, D, 28W, 4Pin, 3500K, Input Power:28W, Lamp Base Type:Gr10Q, Luminous Flux:2250Lm, Average Bulb Life:10000H, Cfl Lamp Shape:Double D Turn Tube, Colour Temperature Typ:3500K, Light Colour:White, Product Range:-, Rohs Compliant: Yes |Pro-Lite FLDD4/2835 (Alternate Part Number: 5051203016577 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $6.6100 | Buy Now |