Part Details for FLD5F15CX-L8920 by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FLD5F15CX-L8920 by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FLD5F15CX-L8920
FLD5F15CX-L8920 CAD Models
FLD5F15CX-L8920 Part Data Attributes
|
FLD5F15CX-L8920
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FLD5F15CX-L8920
SUMITOMO ELECTRIC Device Innovations Inc
Fiber Optic Emitter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUMITOMO ELECTRIC DEVICE INNOVATIONS USA INC | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1585 nm |