Part Details for FLD3C5KM-B by FUJITSU Limited
Overview of FLD3C5KM-B by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLD3C5KM-B
FLD3C5KM-B CAD Models
FLD3C5KM-B Part Data Attributes:
|
FLD3C5KM-B
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FLD3C5KM-B
FUJITSU Limited
Laser Diode, 1310nm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Spectral Bandwidth | 1.5 m | |
Surface Mount | NO |