Part Details for FLCX90K000Q by VPG Transducers
Overview of FLCX90K000Q by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCX90K000Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLCX90K000Q-ND
|
DigiKey | RES 90K OHM 0.02% 1/4W RADIAL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1085 | Buy Now |
DISTI #
FLCX90K000Q
|
Avnet Americas | Resistor 90kOhm 0.02% 2-Pin Through Hole - Bulk (Alt: FLCX90K000Q) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5554 / $11.0814 | Buy Now |