Part Details for FLCX10K000F by VPG Transducers
Overview of FLCX10K000F by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCX10K000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLCX10K000F-ND
|
DigiKey | RES 10K OHM 1% 1/4W RADIAL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8735 | Buy Now |
DISTI #
FLCX10K000F
|
Avnet Americas | Resistor 10kOhm 1% 2-Pin Through Hole - Bulk (Alt: FLCX10K000F) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |