Part Details for FLCSSCBUY-C by Panduit Corp
Overview of FLCSSCBUY-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCSSCBUY-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M6658
|
Newark | Opticam 9 M Os1/Os2 Lc Simplex Fiber |Panduit FLCSSCBUY-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $19.7400 | Buy Now |
DISTI #
298-12681-ND
|
DigiKey | PRE-POLISHED LC SIMPLEX OPTICAM Min Qty: 100 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$18.0184 | Buy Now |
DISTI #
FLCSSCBUY-C
|
Avnet Americas | Conn LC Single Mode Simplex PL ST Cable Mount 0.3dB - Bulk (Alt: FLCSSCBUY-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$23.6268 | Buy Now |
DISTI #
644-FLCSSCBUY-C
|
Mouser Electronics | Fiber Optic Cable Assemblies OptiCam 9 m OS1/OS2 LC Simplex Fiber RoHS: Compliant | 0 |
|
$24.6600 | Order Now |
DISTI #
74787906
|
RS | OptiCam LC Simplex, 9 OS1/2, Blue Boot (Pack of 100) | Panduit FLCSSCBUY-C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7600 / $18.0200 | RFQ |
DISTI #
PANFLCSSCBUY-C
|
Heilind Electronics | OPTICAM 9M OS1OS2 LC SIMPLEX FIBER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn LC Single Mode Simplex PL ST Cable Mount 0.3dB RoHS: Compliant | Alternative Product Available |
|
$17.8400 / $20.8100 | Buy Now |
DISTI #
000000000002498066
|
Sager | Fiber Optic Cable Assemblies OptiCam 9 m OS1/OS2 LC Simplex Fiber Min Qty: 100 | 0 |
|
$19.4400 / $19.6800 | Buy Now |
|
Master Electronics | Conn LC Single Mode Simplex PL ST Cable Mount 0.3dB RoHS: Compliant | Alternative Product Available |
|
$17.8400 / $20.8100 | Buy Now |