Part Details for FLCSSBUY by Panduit Corp
Overview of FLCSSBUY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCSSBUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1442
|
Newark | Lc Fiber Optic Connector, 9/125 Um Single Mode, Fibre Optic Connector Type:Lc, Fibre Type:Singlemode, Fibre Diameter:9Μm/125Μm, Connector Body Material:Plastic Body, Product Range:-, Connector Type:Lc Fiber Optic Rohs Compliant: Yes |Panduit FLCSSBUY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$24.5100 / $28.6700 | Buy Now |
DISTI #
298-12247-ND
|
DigiKey | CONN FIBER LC PLUG SIMPLEX 125UM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$17.5962 / $20.4300 | Buy Now |
DISTI #
FLCSSBUY
|
Avnet Americas | Conn LC Single Mode Simplex PL ST Cable Mount - Bulk (Alt: FLCSSBUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9800 | Buy Now |
DISTI #
84K1442
|
Avnet Americas | Conn LC Single Mode Simplex PL ST Cable Mount - Bulk (Alt: 84K1442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 13 Partner Stock |
|
$24.5100 / $28.6700 | Buy Now |
DISTI #
644-FLCSSBUY
|
Mouser Electronics | Fiber Optic Connectors LC OS2 SINGLEMD SIMPLEX CONN POLISH | 2 |
|
$19.2900 / $20.0900 | Buy Now |
DISTI #
71122540
|
RS | Field Polish LC SimpleX Pot & Polish Style OS2 Connector, Blue Housing | Panduit FLCSSBUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$10.5200 | Buy Now |
DISTI #
PANFLCSSBUY
|
Heilind Electronics | LC SIMPL SINGLEMODE FIBER 7498304753 | Americas - 0 in Stock |
|
$17.2923 / $18.7334 | Buy Now |
|
Onlinecomponents.com | Conn LC Single Mode Simplex PL ST Cable Mount RoHS: Compliant |
30 In Stock 2413 Factory Stock |
|
$19.9200 / $23.3700 | Buy Now |
DISTI #
69198149
|
Verical | Conn LC Single Mode Simplex PL ST Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2226 | Americas - 30 |
|
$28.8959 / $30.1160 | Buy Now |
DISTI #
000000000001701968
|
Sager | Fiber Optic Connectors LC OS2 SINGLEMD SIMPLEX CONN POLISH Min Qty: 1 | 0 |
|
$19.8400 / $25.9200 | Buy Now |
Part Details for FLCSSBUY
FLCSSBUY CAD Models
FLCSSBUY Part Data Attributes
|
FLCSSBUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCSSBUY
Panduit Corp
Fiber Optic LC Connector, 900um, Single Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 900um | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |