Part Details for FLCSMCXBRD by Panduit Corp
Overview of FLCSMCXBRD by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCSMCXBRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9694
|
Newark | Opticam 50 M Om3/Om4 Keyed Lc Simplex |Panduit FLCSMCXBRD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-12679-ND
|
DigiKey | PRE-POLISHED KEYED LC SIMPLEX OP Min Qty: 1 Lead time: 6 Weeks Container: Box |
23 In Stock |
|
$31.4620 / $32.3600 | Buy Now |
DISTI #
FLCSMCXBRD
|
Avnet Americas | Conn LC Multimode Simplex M ST Cable Mount 0.3dB - Bulk (Alt: FLCSMCXBRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4800 | Buy Now |
DISTI #
71947554
|
RS | Pre-Polished Keyed LC Simplex OptiCam OM3/OM4 Connector (Keyed B, Red) | Panduit FLCSMCXBRD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7100 / $33.0100 | RFQ |
DISTI #
PANFLCSMCXBRD
|
Heilind Electronics | LC Opticam (Keyed B-Red) M 50/125 Micron | Americas - 0 in Stock |
|
$27.3846 / $29.6667 | Buy Now |
|
Onlinecomponents.com | Conn LC Multimode Simplex M ST Cable Mount 0.3dB RoHS: Compliant | 7 Factory Stock |
|
$28.4800 / $36.5400 | Buy Now |
DISTI #
000000000003335264
|
Sager | Fiber Optic Connectors PRE POLISHD KEYED LC SIMPL OPTIC OM3/OM4 Min Qty: 1 | 0 |
|
$31.0400 / $39.1600 | Buy Now |
|
Master Electronics | Conn LC Multimode Simplex M ST Cable Mount 0.3dB RoHS: Compliant | 7 Factory Stock |
|
$28.4800 / $36.5400 | Buy Now |
Part Details for FLCSMCXBRD
FLCSMCXBRD CAD Models
FLCSMCXBRD Part Data Attributes
|
FLCSMCXBRD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCSMCXBRD
Panduit Corp
Fiber Optic Connector, 50/125um, Multi Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Additional Feature | PANDUIT | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |