Part Details for FLCSMCXAQY by Panduit Corp
Overview of FLCSMCXAQY by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCSMCXAQY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1438
|
Newark | Fiber Optic Conn, Lc, Simplex, Mm, Fibre Optic Connector Type:Lc, Fibre Type:Multimode, Fibre Diameter:50Μm/125Μm, Connector Body Material:Plastic Body, Product Range:Opticam Series Rohs Compliant: Yes |Panduit FLCSMCXAQY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$24.7400 / $28.7300 | Buy Now |
DISTI #
298-12246-ND
|
DigiKey | CONN FIBER LC PLUG SIMPLEX 125UM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
548 In Stock |
|
$24.9854 / $29.0200 | Buy Now |
DISTI #
84K1438
|
Avnet Americas | Conn LC Simplex ST Cable Mount - Bulk (Alt: 84K1438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 14 Partner Stock |
|
$25.5400 / $28.7300 | Buy Now |
DISTI #
FLCSMCXAQY
|
Avnet Americas | Conn LC Simplex ST Cable Mount - Bulk (Alt: FLCSMCXAQY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5400 | Buy Now |
DISTI #
644-FLCSMCXAQY
|
Mouser Electronics | Fiber Optic Connectors LC 50/125um OM3/4 MULTIMD SIMP CONN RoHS: Compliant | 0 |
|
$27.3900 / $28.5500 | Order Now |
DISTI #
71146039
|
RS | LC 50/125um OM3/OM4 multimode simplex connector, aqua boot | Panduit FLCSMCXAQY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$21.2100 / $29.8800 | Buy Now |
DISTI #
PANFLCSMCXAQY
|
Heilind Electronics | LC OPTICAM 10 GBE 50??M M 7498304748 | Americas - 0 in Stock |
|
$24.5538 / $26.6000 | Buy Now |
|
Onlinecomponents.com | Conn LC Simplex ST Cable Mount |
30 In Stock |
|
$25.5400 / $29.7900 | Buy Now |
DISTI #
60919427
|
Verical | Conn LC Simplex ST Cable Mount 0.3dB RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2144 | Americas - 30 |
|
$33.2020 / $38.7270 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FLCSMCXAQY
FLCSMCXAQY CAD Models
FLCSMCXAQY Part Data Attributes
|
FLCSMCXAQY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCSMCXAQY
Panduit Corp
Fiber Optic LC Connector, 50/125um, Multi Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | LC OPTICAM | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |