Part Details for FLCSMC5BLY by Panduit Corp
Overview of FLCSMC5BLY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCSMC5BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1439
|
Newark | Fibre Conn, Lc Simplex, Mm, 50/125Um, Fibre Optic Connector Type:Lc, Fibre Type:Multimode, Fibre Diameter:50Μm/125Μm, Connector Body Material:Plastic Body, Product Range:Opticam Series Rohs Compliant: Yes |Panduit FLCSMC5BLY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $20.5500 | Buy Now |
DISTI #
298-12676-ND
|
DigiKey | PRE-POLISHED LC SIMPLEX OPTICAM Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$18.3790 / $21.3400 | Buy Now |
DISTI #
FLCSMC5BLY
|
Avnet Americas | Conn LC Simplex F Crimp ST Cable Mount - Bulk (Alt: FLCSMC5BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8661 | Buy Now |
DISTI #
644-FLCSMC5BLY
|
Mouser Electronics | Fiber Optic Connectors LC 50/125um MULTIMD SIMPLEX CONN BLK | 0 |
|
$20.1500 / $21.3300 | Order Now |
DISTI #
71122537
|
RS | Pre-Polished LC SimpleX OptiCam Style OM2 Connector, 900um Black Boot | Panduit FLCSMC5BLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3700 / $31.5200 | RFQ |
DISTI #
PANFLCSMC5BLY
|
Heilind Electronics | LC 50/125M MULTIMODE SIMP CONNECTOR | Americas - 0 in Stock |
|
$18.0615 / $19.5667 | Buy Now |
|
Onlinecomponents.com | Conn LC Multimode Simplex F Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$18.7800 / $21.9000 | Buy Now |
DISTI #
000000000001701964
|
Sager | Fiber Optic Connectors LC 50/125um MULTIMD SIMPLEX CONN BLK Min Qty: 1 | 0 |
|
$20.7300 / $27.0800 | Buy Now |
Part Details for FLCSMC5BLY
FLCSMC5BLY CAD Models
FLCSMC5BLY Part Data Attributes
|
FLCSMC5BLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCSMC5BLY
Panduit Corp
Fiber Optic LC Connector, 50/125um, Multi Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | LC OPTICAM | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |