Part Details for FLCSMBLY by Panduit Corp
Overview of FLCSMBLY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCSMBLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9732
|
Newark | Field Polish Lc Simplex Pot & Polish Sty |Panduit FLCSMBLY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $24.1700 | Buy Now |
DISTI #
298-12244-ND
|
DigiKey | CONN FIBER LC PLUG SIMPLEX 125UM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$17.5962 / $20.4300 | Buy Now |
DISTI #
FLCSMBLY
|
Avnet Americas | LC MM SIMPLEX CONNECTOR FOR 1.6MM - 2 - Bulk (Alt: FLCSMBLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9800 | Buy Now |
DISTI #
644-FLCSMBLY
|
Mouser Electronics | Wire Ducting & Raceways Field Polish LC Simplex Pot & Polish Sty RoHS: Compliant | 0 |
|
$19.2900 / $20.0900 | Order Now |
DISTI #
71146037
|
RS | Field Polish LC Simplex Pot & Polish Style OM1 Connector, Black Housing with 1.6 | Panduit FLCSMBLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$17.3700 / $20.4300 | Buy Now |
DISTI #
PANFLCSMBLY
|
Heilind Electronics | LC, MM, SIMPLEX, CONNECTOR FOR 7498312717 | Americas - 0 in Stock |
|
$17.2923 / $18.7334 | Buy Now |
|
Onlinecomponents.com | Conn LC Multimode Simplex PL ST Cable Mount RoHS: Compliant | 913 Factory Stock |
|
$17.9800 / $20.9700 | Buy Now |
DISTI #
000000000003335224
|
Sager | Wire Ducting & Raceways Field Polish LC Simplex Pot & Polish Sty Min Qty: 1 | 0 |
|
$19.8400 / $25.9200 | Buy Now |
|
Master Electronics | Conn LC Multimode Simplex PL ST Cable Mount RoHS: Compliant | 913 Factory Stock |
|
$17.9800 / $20.9700 | Buy Now |
Part Details for FLCSMBLY
FLCSMBLY CAD Models
FLCSMBLY Part Data Attributes:
|
FLCSMBLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCSMBLY
Panduit Corp
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Panduit | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |