Part Details for FLCDM900BLY by Panduit Corp
Overview of FLCDM900BLY by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCDM900BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9719
|
Newark | Field Polish Lc Duplex Pot & Polish Styl |Panduit FLCDM900BLY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FLCDM900BLY
|
Avnet Americas | LC MULTIMODE DUPLEX FIBER OPTIC CONNECTO - Bulk (Alt: FLCDM900BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5600 | Buy Now |
DISTI #
72206492
|
RS | Field Polish LC Duplex Pot & Polish Style OM2/OM3/OM4 Connector, Black Housing | Panduit FLCDM900BLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0600 / $34.5100 | RFQ |
DISTI #
PANFLCDM900BLY
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.7692 / $21.4167 | Buy Now | |
|
Onlinecomponents.com | Conn LC Multimode Duplex PL ST Cable Mount | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003335145
|
Sager | Fiber Optic Connectors Field Polish LC Duplex Pot & Polish Styl Min Qty: 1 | 0 |
|
$22.6900 / $29.6400 | Buy Now |
Part Details for FLCDM900BLY
FLCDM900BLY CAD Models
FLCDM900BLY Part Data Attributes
|
FLCDM900BLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCDM900BLY
Panduit Corp
Fiber Optic LC Connector, 50/125um, Multi Mode, Duplex,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |