Part Details for FLCCLIPBL-L by Panduit Corp
Overview of FLCCLIPBL-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for FLCCLIPBL-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7720
|
Newark | Clip, Lc Duplex, Plastic, Black, Accessory Type:Clip, For Use With:Panduit Opticam Series Lc Duplex Connectors, Product Range:Opticam Series Rohs Compliant: Yes |Panduit FLCCLIPBL-L Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 2 |
|
$108.2300 / $125.1900 | Buy Now |
DISTI #
298-16220-ND
|
DigiKey | LC DUPLEX CLIP 1=1PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$1.8316 / $2.1900 | Buy Now |
DISTI #
FLCCLIPBL-L
|
Avnet Americas | Connector Accessories Duplex LC Clip - Bulk (Alt: FLCCLIPBL-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
03M7720
|
Avnet Americas | Connector Accessories Duplex LC Clip - Boxed Product (Development Kits) (Alt: 03M7720) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Box | 2 Partner Stock |
|
$111.1500 / $125.1900 | Buy Now |
DISTI #
644-FLCCLIPBL-L
|
Mouser Electronics | Fiber Optic Connectors LC OptiCam Connector Dupl Clip RoHS: Compliant | 0 |
|
$2.0100 / $2.1900 | Order Now |
DISTI #
73245409
|
RS | OptiCam Fiber Optic Connector Accessories, Duplex Clips | Panduit FLCCLIPBL-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.1900 | RFQ |
DISTI #
PANFLCCLIPBL-L
|
Heilind Electronics | LC DUPLEX CLIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Duplex LC Clip RoHS: Compliant |
50 In Stock |
|
$1.8700 / $2.1800 | Buy Now |
DISTI #
000000000002135666
|
Sager | Fiber Optic Connectors LC OptiCam Connector Dupl Clip Min Qty: 50 | 0 |
|
$2.0400 / $2.5700 | Buy Now |
|
Master Electronics | Connector Accessories Duplex LC Clip RoHS: Compliant |
50 In Stock |
|
$1.8700 / $2.1800 | Buy Now |
Part Details for FLCCLIPBL-L
FLCCLIPBL-L CAD Models
FLCCLIPBL-L Part Data Attributes:
|
FLCCLIPBL-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCCLIPBL-L
Panduit Corp
Connector Accessory, Clip Item, Plastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | CLIP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC |