Part Details for FLC10-200H by STMicroelectronics
Overview of FLC10-200H by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLC10-200H
FLC10-200H CAD Models
FLC10-200H Part Data Attributes
|
FLC10-200H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FLC10-200H
STMicroelectronics
Fire lighter circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 240 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for FLC10-200H
This table gives cross-reference parts and alternative options found for FLC10-200H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLC10-200H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLC10-200B | Fire lighter circuit | STMicroelectronics | FLC10-200H vs FLC10-200B |
FLC10-200D | SCR, PLASTIC, SOT-82, 3 PIN | STMicroelectronics | FLC10-200H vs FLC10-200D |