-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fire lighter circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLC10-200B by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | Fire lighter circuit RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1600 / $1.6000 | Buy Now |
DISTI #
FLC10-200B
|
TME | Thyristor: FLC, 240A, DPAK, SMD, tube, 200÷250V Min Qty: 1 | 2926 |
|
$0.5230 / $0.7690 | Buy Now |
DISTI #
FLC10-200B
|
Avnet Silica | Fire Lighter Circuit 3Pin2Tab DPAK Tube (Alt: FLC10-200B) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Silica - 2700 |
|
Buy Now | |
DISTI #
FLC10-200B
|
EBV Elektronik | Fire Lighter Circuit 3Pin2Tab DPAK Tube (Alt: FLC10-200B) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLC10-200B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FLC10-200B
STMicroelectronics
Fire lighter circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 240 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |