Part Details for FLC-1001 by Jonard Tools
Overview of FLC-1001 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for FLC-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7594
|
Newark | Fiber Optic Launch Cable, 1000 M, Otdr, Accessory Type:Singlemode Fiber Optic Launch Cable, 1000 M, For Use With:Otdr Meters, Product Range:- Rohs Compliant: Yes |Jonard Tools FLC-1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$249.9500 | Buy Now |
DISTI #
40-FLC-1001-ND
|
DigiKey | SINGLEMODE FIBER OPTIC LAUNCH CA Min Qty: 1 Lead time: 8 Weeks Container: Retail Package |
9 In Stock |
|
$249.9500 | Buy Now |
DISTI #
801-FLC-1001
|
Mouser Electronics | Fiber Optic Cable Assemblies Singlemode Fiber Optic Launch Cable, 1000 m, SC/UPC-LC/UPC RoHS: Compliant | 0 |
|
$249.9500 | Order Now |
DISTI #
73688728
|
RS | Singlemode Fiber Optic Launch Cable, 1000 Meter, For OTDR Tests, SC/UPC-LC/UPC | Jonard FLC-1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$252.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.9500 / $291.5300 | Buy Now |