Part Details for FLBD-19FGMS-GCP-214 by Amphenol LTW Technology
Overview of FLBD-19FGMS-GCP-214 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBD-19FGMS-GCP-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8523
|
Newark | Flos, B Series D Size, 5A, 19 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw FLBD-19FGMS-GCP-214 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0000 / $37.6600 | Buy Now |
DISTI #
1754-FLBD-19FGMS-GCP-214-ND
|
DigiKey | FLOS, B SERIES D SIZE, 5A, 19 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2660 | Buy Now |
DISTI #
72106583
|
RS | Connector, FLO, LB-SER, SIZE 2, 19, FI M | Amphenol LTW Technology FLBD-19FGMS-GCP-214 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4900 / $59.8400 | RFQ |
DISTI #
LTWFLBD-19FGMS-GCP-214
|
Heilind Electronics | FLO B SERIES 19P FIELD INSTALL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0500 / $62.9500 | Buy Now |
DISTI #
FLBD-19FGMS-GCP-21
|
TME | FLBD-19FGMS-GCP-214 Min Qty: 10 | 0 |
|
$42.4000 | RFQ |
DISTI #
LTWFLBD-19FGMS-GCP-214
|
Interstate Connecting Components | FLO B SERIES 19P FIELD INSTALL | 0 |
|
Buy Now |