Part Details for FLBD-10EGFS-GCP-001 by Amphenol LTW Technology
Results Overview of FLBD-10EGFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLBD-10EGFS-GCP-001 Information
FLBD-10EGFS-GCP-001 by Amphenol LTW Technology is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FLBD-10EGFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5710
|
Newark | Circular Connector, Rcpt, 10Pos, Panel, Product Range:Flo B Series, Circular Connector Shell Style... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 / $23.5600 | Buy Now |
DISTI #
1754-1508-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$15.1726 / $23.5200 | Buy Now |
DISTI #
71448683
|
RS | Push Pull Connector, B-Series, size 2 Panel, 10-Pin, F to F-Pin, FLO Series | Amphenol LTW Technolog... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0300 / $17.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$13.1800 | Buy Now |
DISTI #
LTWFLBD-10EGFS-GCP-001
|
Heilind Electronics | FLOS, B SERIES D SIZE, METAL, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLOS, B Series D Size, Metal, 8A, 10 pins, Female Connector, Female Contact, Circular, Push Pull, So... more RoHS: Compliant | 0 |
|
$12.7600 / $26.7300 | Buy Now |
DISTI #
LTWFLBD-10EGFS-GCP-001
|
Interstate Connecting Components | FLOS, B SERIES D SIZE, METAL, RECEPTACLE | 0 |
|
Buy Now |