Part Details for FLBD-10EEFS-GCP-001 by Amphenol LTW Technology
Results Overview of FLBD-10EEFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLBD-10EEFS-GCP-001 Information
FLBD-10EEFS-GCP-001 by Amphenol LTW Technology is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FLBD-10EEFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8507
|
Newark | Flos, B Series D Size, Metal, 8A, 10 Pins, Female Connector, Female Contact, Circular, Push Pull, So... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $18.3500 | Buy Now |
DISTI #
1754-FLBD-10EEFS-GCP-001-ND
|
DigiKey | FLOS, B SERIES D SIZE, 8A, 10 PI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$23.8100 | Buy Now |
DISTI #
72106633
|
RS | Connector, FLO, LB-SER, SIZE 2, 10P, PANEL F S/NUT | Amphenol LTW Technology FLBD-10EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9400 / $26.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$13.7000 | Buy Now |
DISTI #
LTWFLBD-10EEFS-GCP-001
|
Heilind Electronics | FLOS, B SERIES D SIZE, METAL, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLOS, B Series D Size, Metal, 8A, 10 pins, Female Connector, Female Contact, Circular, Push Pull, So... more RoHS: Compliant | 0 |
|
$13.2600 / $27.7800 | Buy Now |
DISTI #
LTWFLBD-10EEFS-GCP-001
|
Interstate Connecting Components | FLOS, B SERIES D SIZE, METAL, RECEPTACLE | 0 |
|
Buy Now |