There are no models available for this part yet.
Overview of FLBC-10EGFS-GCP-001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black | |
FLBC70602001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear | |
FLBC70756001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Translucent |
Price & Stock for FLBC-10EGFS-GCP-001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLBC-10EGFS-GCP-00
|
Avnet Americas | Circular Connector Receptacle 10POS Socket Contact Solder Cup Panel Mount - Bulk (Alt: FLBC-10EGFS-GCP-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.1803 | Buy Now | |
DISTI #
523-FLBC10EGFSGCP1
|
Mouser Electronics | Circular Push Pull Connectors FLOS, B Series C Size, Metal, 2.5A, 10 pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Rear Fastened, Panel Thickness 7, IP50 RoHS: Compliant | 0 |
|
$13.6300 / $20.8900 | Order Now |