Part Details for FLBC-02FGMS-GCP-207 by Amphenol LTW Technology
Overview of FLBC-02FGMS-GCP-207 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBC-02FGMS-GCP-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8447
|
Newark | Flos, B Series C Size, 15A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw FLBC-02FGMS-GCP-207 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6200 / $17.6100 | Buy Now |
DISTI #
1754-FLBC-02FGMS-GCP-207-ND
|
DigiKey | FLOS, B SERIES C SIZE, 15A, 02 P Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0130 | Buy Now |
DISTI #
LTWFLBC-02FGMS-GCP-207
|
Heilind Electronics | FLOS, B SERIES C SIZE, 15A, 02 M, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7200 / $26.6500 | Buy Now |
DISTI #
LTWFLBC-02FGMS-GCP-207
|
Interstate Connecting Components | FLOS, B SERIES C SIZE, 15A, 02 M, SOLDER, 1KEY 0 | 0 |
|
Buy Now |