Part Details for FLBB-03EEFS-GCP-001 by Amphenol LTW Technology
Overview of FLBB-03EEFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBB-03EEFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8427
|
Newark | Flos, B Series B Size, 8A, 03 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw FLBB-03EEFS-GCP-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $10.7900 | Buy Now |
DISTI #
1754-FLBB-03EEFS-GCP-001-ND
|
DigiKey | FLOS, B SERIES B SIZE, 8A, 03 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1910 | Buy Now |
DISTI #
72106587
|
RS | Connector, FLO, LB-SER, SIZE 0, 03P, PANEL F S/NUT | Amphenol LTW Technology FLBB-03EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7000 / $13.5000 | RFQ |
DISTI #
LTWFLBB-03EEFS-GCP-001
|
Heilind Electronics | FLOS, B SERIES B SIZE, 8A, 03 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $10.9200 | Buy Now |
DISTI #
LTWFLBB-03EEFS-GCP-001
|
Interstate Connecting Components | FLOS, B SERIES B SIZE, 8A, 03 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |