Part Details for FLBA-05FGMS-GCP-222 by Amphenol LTW Technology
Overview of FLBA-05FGMS-GCP-222 by Amphenol LTW Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124773A01CFL#BA1 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FA6T2BB3CFL#BA0 | Renesas Electronics Corporation | 240MHz Arm® Cortex®-M33 TrustZone®, High Real-time Engine for Motor Control | |
R7FS124763A01CFL#BA1 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU |
Price & Stock for FLBA-05FGMS-GCP-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8421
|
Newark | Flo, Lb-Ser, Size 00, 05P, Fi M Rohs Compliant: Yes |Amphenol Ltw FLBA-05FGMS-GCP-222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1500 / $31.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.7300 / $53.8900 | Buy Now |