Part Details for FLBA-05EGFS-GCP-001 by Amphenol LTW Technology
Overview of FLBA-05EGFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124773A01CFL#BA1 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FA6T2BB3CFL#BA0 | Renesas Electronics Corporation | 240MHz Arm® Cortex®-M33 TrustZone®, High Real-time Engine for Motor Control | |
R7FS124763A01CFL#BA1 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU |
Price & Stock for FLBA-05EGFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8420
|
Newark | Flos, B Series A Size, Metal, 2A, 05 Pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Rear Fastened, Ip50 Rohs Compliant: Yes |Amphenol Ltw FLBA-05EGFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $18.6700 | Buy Now |
DISTI #
1754-FLBA-05EGFS-GCP-001-ND
|
DigiKey | FLOS, B SERIES A SIZE, 2A, 05 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1740 | Buy Now |
DISTI #
3937-FLBA-05EGFS-GCP-001-1754-ND
|
DigiKey | FLOS, B SERIES A SIZE, 2A, 05 PI Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
75403884
|
RS | FLOS, B Series A Size, 2A, 05 Pins, Receptacle, Circular | Amphenol LTW Technology FLBA-05EGFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0600 / $21.3500 | RFQ |
DISTI #
LTWFLBA-05EGFS-GCP-001
|
Heilind Electronics | FLOS, B SERIES A SIZE, 2A, 05 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4900 / $28.2600 | Buy Now |
DISTI #
LTWFLBA-05EGFS-GCP-001
|
Interstate Connecting Components | FLOS, B SERIES A SIZE, 2A, 05 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |