Part Details for FLB-120 by Eaton Bussmann
Overview of FLB-120 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLB-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3320
|
Newark | 13/16" Bolt Terminal Fus. Link - 120 Amp |Eaton Bussmann FLB-120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $25.1400 | Buy Now |
DISTI #
FLB-120-ND
|
DigiKey | FUSE AUTO 120A 32VDC AUTO LINK Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4590 | Buy Now |
DISTI #
71445316
|
RS | Fuse 13/16 BOLT TERMINAL FUS. LINK - 120 AMP | Bussmann by Eaton FLB-120 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5700 / $24.4600 | RFQ |
DISTI #
000000000002446975
|
Sager | Automotive Fuses FUSIBLE LINK Min Qty: 10 | 0 |
|
$16.3600 / $18.7000 | Buy Now |