Part Details for FLAY500R00B by VPG Transducers
Overview of FLAY500R00B by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLAY500R00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-FLAY500R00B-ND
|
DigiKey | RES 500 OHM 0.1% 1/8W RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$4.4819 / $8.6100 | Buy Now |
DISTI #
FLAY500R00B
|
Avnet Americas | Resistor 500Ohm 0.1% 2-Pin Through Hole - Bulk (Alt: FLAY500R00B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5742 / $5.1830 | Buy Now |