Part Details for FLAT CABLE 10P-10P L=200MM by ADLINK Technology Inc
Overview of FLAT CABLE 10P-10P L=200MM by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11SLPS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-007 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 7ft | |
MP-5FRJ11SLPS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-014 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 14ft | |
MP-5FRJ11SLPS-001 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-001 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 1ft |
Price & Stock for FLAT CABLE 10P-10P L=200MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-FLATCABLE10P10PL
|
Mouser Electronics | Flat Cables 1.CABLE UL2651 28AWG (PH1.27) L=200+/-10mm.2.10PIN IDC CONNECTOR (PH2.54)+SR x2pcs. | 0 |
|
$1.3100 / $2.5200 | Order Now |
Part Details for FLAT CABLE 10P-10P L=200MM
FLAT CABLE 10P-10P L=200MM CAD Models
FLAT CABLE 10P-10P L=200MM Part Data Attributes
|
FLAT CABLE 10P-10P L=200MM
ADLINK Technology Inc
Buy Now
|
Compare Parts:
FLAT CABLE 10P-10P L=200MM
ADLINK Technology Inc
|
Samacsys Manufacturer | ADLINK Technology |