Part Details for FLAR214130 by Amphenol Commercial
Overview of FLAR214130 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAR21413005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 105C | |
FLAR214130 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 105C |
Price & Stock for FLAR214130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424509
|
RS | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Po | Amphenol Commercial (Amphenol CS) FLAR214130 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4300 | RFQ |
DISTI #
AMLFLAR214130
|
Heilind Electronics | FLA ROTATABLE RECEPTACLE NEMA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFLAR214130
|
Interstate Connecting Components | FLA ROTATABLE RECEPTACLE NEMA | 0 |
|
Buy Now |